3350-1275-246
Extended
* Images are for reference only

3350-1275-246

Attributes
Value
MFR.Part #
3350-1275-246
JLCPCB Part #
C6411549
Package
Plugin
Description
-20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 24V 3.5kV@AC、3.5kV@DC 3A 3ms 3ms Plugin Reed Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Reed Relays
ManufacturerComus International
PackagePlugin
Operating Temperature-20℃~+85℃
Operate Time3ms
Switching Current(Max)3A
Coil Voltage24V
Release Time3ms
Switching Voltage(Max)3.5kV@AC、3.5kV@DC
Contact Form1 Set Normally Open: 1A (SPST NO)