
* Images are for reference only
TVP06B181CA-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- TVP06B181CA-G
- JLCPCB Part #
- C3711294
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 154V 171V 1uA 2.44A 246V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4190
200+
$0.1622
500+
$0.1566
1000+
$0.1537