
* Images are for reference only
SMBJ300A-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- SMBJ300A-HF
- JLCPCB Part #
- C6228840
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1.2A@10/1000us 300V 335V 486V 5uA 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3659
200+
$0.1461
500+
$0.1412
1000+
$0.1388
Related Products