
* Images are for reference only
SMAJ33A-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- SMAJ33A-HF
- JLCPCB Part #
- C2443909
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 33V 40.6V 400W@10/1000us 53.3V 5uA 7.5A TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 185
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
10+
$0.0628
30+
$0.0546
100+
$0.0485
Related Products