
* Images are for reference only
RS1DWF-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- RS1DWF-HF
- JLCPCB Part #
- C17408423
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1.3V@1A 150ns 1A 200V 5uA@200V SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
200+
$0.0382
500+
$0.0369
1000+
$0.0363
Related Products