
* Images are for reference only
P4KE9.1A-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- P4KE9.1A-HF
- JLCPCB Part #
- C20185954
- Package
- DO-41
- Description
- -55℃~+150℃ 13.4V 29.85A@10/1000us 400W@10/1000us 50uA 7.8V 9.56V Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2632
200+
$0.1051
500+
$0.1015
1000+
$0.0998
Related Products