
* Images are for reference only
CZRQC6V2B-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRQC6V2B-HF
- JLCPCB Part #
- C3735429
- Package
- SOD-923F
- Description
- -55℃~+125℃ 1 Independent 1.3kΩ 10Ω 125mW 1uA@4V 6.05V~6.36V 6.2V SOD-923F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1231
200+
$0.0477
500+
$0.0459
1000+
$0.0451
Related Products