
* Images are for reference only
CDBV3-40-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBV3-40-G
- JLCPCB Part #
- C5592732
- Package
- SOT-323
- Description
- 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1165
200+
$0.0464
500+
$0.0450
1000+
$0.0442
Related Products