
* Images are for reference only
CDBU0230R-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBU0230R-HF
- JLCPCB Part #
- C3012734
- Package
- SOD-523F
- Description
- 1A 1uA@10V 200mA 30V 600mV@200mA Independent SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 66
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1913
10+
$0.1524
30+
$0.1358
100+
$0.1148
500+
$0.1057
1000+
$0.1000
Related Products