
* Images are for reference only
ATV66SM8T22A-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ATV66SM8T22A-HF
- JLCPCB Part #
- C7078362
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 186A@10/1000us 22V 24.4V 35.5V 5.2kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0761
200+
$0.8282
750+
$0.8009
1500+
$0.7880
Related Products