
* Images are for reference only
ABZT52B5V6-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ABZT52B5V6-HF
- JLCPCB Part #
- C3729886
- Package
- SOD-123
- Description
- 1 Independent 400Ω 40Ω 5.49V~5.71V 5.6V 500mW 900nA@2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
200+
$0.0476
500+
$0.0458
1000+
$0.0450
Related Products