
* Images are for reference only
1206CS-180XJLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1206CS-180XJLC
- JLCPCB Part #
- C40591350
- Package
- 1206
- Description
- 100mΩ 18nH 1A 2.8GHz 50@300MHz Wire-wound chip inductor ±5% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.9626
10+
$0.7891
30+
$0.6943
100+
$0.5866
500+
$0.5384
1000+
$0.5175
Related Products