
UWB4-45EC
- Manufacturer
- MFR.Part #
- UWB4-45EC
- JLCPCB Part #
- C17539588
- Package
- Bolt Mount
- Description
- 1 1 250mA Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Coilcraft | |
| Package | Bolt Mount | |
| Output Current | 250mA | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |

* Images are for reference only
UWB4-45EC
Extended- Manufacturer
- MFR.Part #
- UWB4-45EC
- JLCPCB Part #
- C17539588
- Package
- Bolt Mount
- Description
- 1 1 250mA Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UWB4-45EC
Extended- Manufacturer
- MFR.Part #
- UWB4-45EC
- JLCPCB Part #
- C17539588
- Package
- Bolt Mount
- Description
- 1 1 250mA Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWB4-45EC Specifications
UWB4-45EC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Coilcraft | |
| Package | Bolt Mount | |
| Output Current | 250mA | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWB4-45EC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWB4-45EC Documents
UWB4-45EC datasheets or manufacturer documentation.
UWB4-45EC Schematic Symbol & PCB Footprint
The UWB4-45EC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.