
* Images are for reference only
1008LS-333XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008LS-333XJRC
- JLCPCB Part #
- C5441558
- Package
- 1008
- Description
- 19MHz 200mA 22@2.5MHz 33uH 7Ω Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1932
10+
$0.9839
30+
$0.8696
100+
$0.7407
500+
$0.6828
1000+
$0.6570