
* Images are for reference only
1008CS-471XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008CS-471XGRC
- JLCPCB Part #
- C5470512
- Package
- 1008
- Description
- 1.19Ω 470mA 470nH AEC-Q200 ±2% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6086
10+
$1.5732
30+
$1.5507
100+
$1.5265
Related Products