
016008C-1N2XKRW
- Manufacturer
- MFR.Part #
- 016008C-1N2XKRW
- JLCPCB Part #
- C6634793
- Package
- 1005
- Description
- 1.2nH 130mΩ 335mA ±10% 1005 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | 1005 | |
| Inductance | 1.2nH | |
| Current Rating | 335mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 130mΩ |

* Images are for reference only
016008C-1N2XKRW
Extended- Manufacturer
- MFR.Part #
- 016008C-1N2XKRW
- JLCPCB Part #
- C6634793
- Package
- 1005
- Description
- 1.2nH 130mΩ 335mA ±10% 1005 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
016008C-1N2XKRW
Extended- Manufacturer
- MFR.Part #
- 016008C-1N2XKRW
- JLCPCB Part #
- C6634793
- Package
- 1005
- Description
- 1.2nH 130mΩ 335mA ±10% 1005 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
016008C-1N2XKRW Specifications
016008C-1N2XKRW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | 1005 | |
| Inductance | 1.2nH | |
| Current Rating | 335mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 130mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 016008C-1N2XKRW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

016008C-1N2XKRW Documents
016008C-1N2XKRW datasheets or manufacturer documentation.
016008C-1N2XKRW Schematic Symbol & PCB Footprint
The 016008C-1N2XKRW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.