
* Images are for reference only
1008AF-682XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008AF-682XJRC
- JLCPCB Part #
- C46549546
- Package
- 1008
- Description
- 28@2.5MHz 315mΩ 33MHz 500mA 6.8uH 700mA ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9870
10+
$0.9628
30+
$0.9467
100+
$0.9306