
* Images are for reference only
1008AF-272XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008AF-272XJRC
- JLCPCB Part #
- C46470446
- Package
- 1008
- Description
- 190mΩ 2.7uH 22@2.5MHz 70MHz 800mA 900mA ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.5862
10+
$1.3323
30+
$1.1732
100+
$1.0092
500+
$0.9369
1000+
$0.9048