


CMF12N65
- Manufacturer
- MFR.Part #
- CMF12N65
- JLCPCB Part #
- C5203966
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 12A 2.5nF 20pF 3V 50nC@520V 54W 650V 750mΩ@10V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.5nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 50nC@520V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 54W | |
| RDS(on) | 750mΩ@10V |

* Images are for reference only
CMF12N65
Extended- Manufacturer
- MFR.Part #
- CMF12N65
- JLCPCB Part #
- C5203966
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 12A 2.5nF 20pF 3V 50nC@520V 54W 650V 750mΩ@10V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMF12N65
Extended- Manufacturer
- MFR.Part #
- CMF12N65
- JLCPCB Part #
- C5203966
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 12A 2.5nF 20pF 3V 50nC@520V 54W 650V 750mΩ@10V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMF12N65 Specifications
CMF12N65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.5nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 50nC@520V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 54W | |
| RDS(on) | 750mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMF12N65. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMF12N65 Documents
CMF12N65 datasheets or manufacturer documentation.
Datasheet: CMF12N65 Datasheet (PDF)
CMF12N65 Schematic Symbol & PCB Footprint
The CMF12N65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.