Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. S108520010
S108520010 - 1
S108520010 - 2
S108520010 - 3
Mechanical Assembly1/3
* Images are for reference only
S108520010
Attributes
Value
Manufacturer
Ckmtw(Shenzhen Cankemeng)
MFR.Part #
S108520010
JLCPCB Part #
C368922
Package
-
Description
1.0 1P 2 terminals, 2 housings 2.54mm 2.54mm 20cm 22AWG Double-ended Dupont wire Female to female Gray UL1007 22AWG - Dupont wire / terminal block wire / electronic wire
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerCkmtw(Shenzhen Cankemeng)
Package-
WireRodUL1007 22AWG
typeDupont wire
Wire gauge22AWG
ThreadLength20cm
Connection modeFemale to female
Line number1.0
ColourGray
spacing2.54mm
attachment2 terminals, 2 housings
Number of stitches1P
Wire diameter2.54mm
Number of connected endsDouble-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. S108520010
S108520010

* Images are for reference only

S108520010

Mechanical Assembly
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
S108520010
JLCPCB Part #
C368922
Package
-
Description
1.0 1P 2 terminals, 2 housings 2.54mm 2.54mm 20cm 22AWG Double-ended Dupont wire Female to female Gray UL1007 22AWG - Dupont wire / terminal block wire / electronic wire
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S108520010

* Images are for reference only

S108520010
Mechanical Assembly
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
S108520010
JLCPCB Part #
C368922
Package
-
Description
1.0 1P 2 terminals, 2 housings 2.54mm 2.54mm 20cm 22AWG Double-ended Dupont wire Female to female Gray UL1007 22AWG - Dupont wire / terminal block wire / electronic wire
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S108520010 Specifications

S108520010 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerCkmtw(Shenzhen Cankemeng)
Package-
WireRodUL1007 22AWG
typeDupont wire
Wire gauge22AWG
ThreadLength20cm
Connection modeFemale to female
Line number1.0
ColourGray
spacing2.54mm
attachment2 terminals, 2 housings
Number of stitches1P
Wire diameter2.54mm
Number of connected endsDouble-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S108520010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S108520010 Documents

S108520010 datasheets or manufacturer documentation.

Datasheet: S108520010 Datasheet (PDF)

S108520010 Schematic Symbol & PCB Footprint

The S108520010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.