
* Images are for reference only
KFM736L-3.5-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736L-3.5-8P
- JLCPCB Part #
- C49173328
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 14A 16~22 1x8P 3.5mm 320V 8 8P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.0478
10+
$0.8630
50+
$0.7618
100+
$0.6461
500+
$0.5946
1000+
$0.5721
Related Products