
* Images are for reference only
KF2EDGVTM-3.81-2*10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVTM-3.81-2*10P
- JLCPCB Part #
- C19711903
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 10 2 20P 2x10P 3.81mm 300V 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.9044
10+
$1.6199
50+
$1.4415
100+
$1.2599
500+
$1.1780
1000+
$1.1410
Related Products