
* Images are for reference only
KF2EDGSTRAM-7.62-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSTRAM-7.62-2P
- JLCPCB Part #
- C6394014
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 300V 41A 7.62mm Board Side/Socket - Closed Green Right-Angle Screw Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.7446
10+
$0.5999
45+
$0.5275
90+
$0.4551
495+
$0.4117
990+
$0.3908
Related Products