
* Images are for reference only
KF2EDGSK-10.16-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSK-10.16-2P
- JLCPCB Part #
- C6394024
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 600V 65A 6~20 Green Hinged (Snap On) Horizontal Termination Male Plug Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.6071
10+
$1.3596
40+
$1.2053
80+
$1.0478
480+
$0.9755
1000+
$0.9450
Related Products