
* Images are for reference only
KF2EDGB-3.81-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGB-3.81-2P
- JLCPCB Part #
- C6394088
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.81mm 300V 8A Board Side/Plug Green Hinged (Snap On) Through Hole Top Entry 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$0.3941
10+
$0.3105
30+
$0.2735
175+
$0.2285
525+
$0.2091
1050+
$0.1963
Related Products