
* Images are for reference only
KF2EDGBM-5.08-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGBM-5.08-4P
- JLCPCB Part #
- C6394150
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x4P 300V 4 4P 5.08mm Board Side/Plug Green Screw Through Hole Top Entry Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.9311
10+
$0.7494
30+
$0.6594
125+
$0.5693
500+
$0.5146
1000+
$0.4873
Related Products