
* Images are for reference only
KF242R-5.0-2P-1
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF242R-5.0-2P-1
- JLCPCB Part #
- C19711803
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~28 17A 1x2P 2 2.5 2P 5mm 630V 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.2890
50+
$0.2268
250+
$0.2003
500+
$0.1671
2500+
$0.1524
5000+
$0.1434
Related Products