
* Images are for reference only
KF208RB-2.54-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208RB-2.54-3P
- JLCPCB Part #
- C49173520
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 1x3P 2.54mm 20~24 3 320V 3P 6A Right Angle Push-Pull,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.4750
50+
$0.4170
100+
$0.3575
500+
$0.3237
1000+
$0.3043
Related Products