
* Images are for reference only
KF206-15.0-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF206-15.0-5P
- JLCPCB Part #
- C49173440
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1 15mm 16 1kV 1x5P 4~18 5 5P 67A Right Angle Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3257
10+
$4.5720
30+
$4.1252
100+
$3.6721
500+
$3.4631
1000+
$3.3683
Related Products