
* Images are for reference only
WM8782SEDS/RV
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- WM8782SEDS/RV
- JLCPCB Part #
- C323842
- Package
- SSOP-20
- Description
- -40℃~+85℃ 100dB 2 2.7V~5.5V 24 500uA 8kHz Built-in External I2S No Not supported Power-on reset、Integrated modulator、Built-in digital filter Sigma-Delta SSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5258
10+
$1.2704
30+
$1.1098
100+
$0.8882
500+
$0.8143
1000+
$0.7822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?