
* Images are for reference only
CS62180B-IL
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS62180B-IL
- JLCPCB Part #
- C3679276
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 3mA 4.5V~5.5V PLCC-44(16.6x16.6) Telecom Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6840
200+
$3.7479
500+
$3.6174
1000+
$3.5514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?