
* Images are for reference only
CS5368-CQZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5368-CQZ
- JLCPCB Part #
- C921549
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 216kHz 24 4.75V~5.25V 8 I2S LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6873
10+
$10.0010
30+
$8.9731
100+
$8.1123
Welcome back, may I help you?