
* Images are for reference only
CS4271-DZZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4271-DZZR
- JLCPCB Part #
- C2151130
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 192kHz 2.37V~5.25V、3.1V~5.25V、4.75V~5.25V Encoder/decoder Serial TSSOP-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4497
10+
$7.3347
30+
$6.6547
100+
$6.0860
Welcome back, may I help you?