
* Images are for reference only
EC5BE25
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC5BE25
- JLCPCB Part #
- C6238743
- Package
- DIP,50.8x25.4mm
- Description
- 15V 15W 2 36V~72V 500V 500mA 83% Short Circuit Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.9230
204+
$35.0818
504+
$33.9095
996+
$33.3306