Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC2A15H
EC2A15H
Extended
* Images are for reference only
EC2A15H
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2A15H
JLCPCB Part #
C6941245
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 10.2mm 10.8V~13.2V 15V 2 20.3mm 20kHz 31.8mm 40mA 50% 50mA 50mVp-p ±4% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Operating Temperature-25℃~+71℃
Output Current(Max)50mA
Output Power1.5W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency50%
TypePlastic encapsulated type
Length31.8mm
Voltage - Supply12V
Frequency20kHz
Height10.2mm
Width20.3mm
Output Voltage±15V
Quiescent Supply Current40mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC2A15H
EC2A15H

* Images are for reference only

EC2A15H

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC2A15H
JLCPCB Part #
C6941245
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 10.2mm 10.8V~13.2V 15V 2 20.3mm 20kHz 31.8mm 40mA 50% 50mA 50mVp-p ±4% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2A15H

* Images are for reference only

EC2A15H
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC2A15H
JLCPCB Part #
C6941245
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 10.2mm 10.8V~13.2V 15V 2 20.3mm 20kHz 31.8mm 40mA 50% 50mA 50mVp-p ±4% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2A15H Specifications

EC2A15H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Operating Temperature-25℃~+71℃
Output Current(Max)50mA
Output Power1.5W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency50%
TypePlastic encapsulated type
Length31.8mm
Voltage - Supply12V
Frequency20kHz
Height10.2mm
Width20.3mm
Output Voltage±15V
Quiescent Supply Current40mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC2A15H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC2A15H Schematic Symbol & PCB Footprint

The EC2A15H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.