


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8W | |
| Common Mode Rejection Ratio (CMRR) | -100dB | |
| Differential Input Voltage | ±50mV | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 310kHz | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10uV | |
| Voltage - Supply(Input) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Voltage - Supply(Output) | 3V~5.5V | |
| Gain | 41 | |
| CMTI(kV/us) | 150kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA-IS1300G05G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8W | |
| Common Mode Rejection Ratio (CMRR) | -100dB | |
| Differential Input Voltage | ±50mV | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 310kHz | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10uV | |
| Voltage - Supply(Input) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Voltage - Supply(Output) | 3V~5.5V | |
| Gain | 41 | |
| CMTI(kV/us) | 150kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA-IS1300G05G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CA-IS1300G05G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.