
PW2W560MS31635
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 56uF |

* Images are for reference only
PW2W560MS31635
Extended- Manufacturer
- MFR.Part #
- PW2W560MS31635
- JLCPCB Part #
- C6365447
- Package
- Plugin
- Description
- 450V 56uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PW2W560MS31635
Extended- Manufacturer
- MFR.Part #
- PW2W560MS31635
- JLCPCB Part #
- C6365447
- Package
- Plugin
- Description
- 450V 56uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PW2W560MS31635 Specifications
PW2W560MS31635 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 56uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PW2W560MS31635. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PW2W560MS31635 Documents
PW2W560MS31635 datasheets or manufacturer documentation.
Datasheet: PW2W560MS31635 Datasheet (PDF)
PW2W560MS31635 Schematic Symbol & PCB Footprint
The PW2W560MS31635 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.