
- Manufacturer
- MFR.Part #
- BWCS004938341R2J00
- JLCPCB Part #
- C5605106
- Package
- 1812
- Description
- 1.2uH ±5% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 1812 | |
| Inductance | 1.2uH | |
| Tolerance | ±5% |

* Images are for reference only
BWCS004938341R2J00
Extended- Manufacturer
- MFR.Part #
- BWCS004938341R2J00
- JLCPCB Part #
- C5605106
- Package
- 1812
- Description
- 1.2uH ±5% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BWCS004938341R2J00
- JLCPCB Part #
- C5605106
- Package
- 1812
- Description
- 1.2uH ±5% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWCS004938341R2J00 Specifications
BWCS004938341R2J00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 1812 | |
| Inductance | 1.2uH | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWCS004938341R2J00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWCS004938341R2J00 Documents
BWCS004938341R2J00 datasheets or manufacturer documentation.
Datasheet: BWCS004938341R2J00 Datasheet (PDF)
BWCS004938341R2J00 Schematic Symbol & PCB Footprint
The BWCS004938341R2J00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.