
* Images are for reference only
BPSC000606303R3TS0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC000606303R3TS0
- JLCPCB Part #
- C17531741
- Package
- SMD,5.7x5.7mm
- Description
- 2.1A 27mΩ 3.3uH ±30% SMD,5.7x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0494
200+
$0.4195
500+
$0.4050
1000+
$0.3986
Related Products