
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,10.1x10mm | |
| Current - Saturation(Isat) | 4.3A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current Rating | 4.3A | |
| DC Resistance(DCR) | 28.8mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPRR00101041100TA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,10.1x10mm | |
| Current - Saturation(Isat) | 4.3A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current Rating | 4.3A | |
| DC Resistance(DCR) | 28.8mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPRR00101041100TA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPRR00101041100TA0 datasheets or manufacturer documentation.
Datasheet: BPRR00101041100TA0 Datasheet (PDF)
The BPRR00101041100TA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.