This website requires JavaScript.
no-image

* Images are for reference only

BPDL00040415150T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPDL00040415150T00
JLCPCB Part #
C17428332
Package
SMD,3.8x3.8mm
Description
15uH 302mΩ 400mA 750mA ±30% SMD,3.8x3.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0166
200+ $0.4054
500+ $0.3925
1000+ $0.3861
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons