
* Images are for reference only
BPCF00131365150M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCF00131365150M00
- JLCPCB Part #
- C17641518
- Package
- SMD,12.5x12.5mm
- Description
- 15uH 23.7mΩ 4.2A 4.4A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3371
200+
$0.1345
500+
$0.1300
1000+
$0.1279