
* Images are for reference only
BMMA00060630R10MX1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00060630R10MX1
- JLCPCB Part #
- C5558046
- Package
- SMD,7x6.6mm
- Description
- 1.7mΩ 100nH 32.5A 60A Magnetic Shielded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1387
200+
$0.0554
500+
$0.0536
1000+
$0.0526
Related Products