This website requires JavaScript.
no-image

* Images are for reference only

AWVS006060286R0T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVS006060286R0T00
JLCPCB Part #
C17413979
Package
2424
Description
2.5A 2.9A 45mΩ 6uH AEC-Q200 ±30% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1373
200+ $0.0547
500+ $0.0530
1500+ $0.0520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons