BPSC00101140390T00
Extended
* Images are for reference only

BPSC00101140390T00

Attributes
Value
Manufacturer
MFR.Part #
BPSC00101140390T00
JLCPCB Part #
C17684345
Package
SMD,10.5x10.3mm
Description
120mΩ 2.1A 39uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,10.5x10.3mm
Current - Saturation(Isat)2.1A
Inductance39uH
Tolerance±30%
DC Resistance(DCR)120mΩ