This website requires JavaScript.
no-image

* Images are for reference only

AWVF00303015150T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVF00303015150T00
JLCPCB Part #
C17292452
Package
1212
Description
15uH 550mΩ 800mA 900mA AEC-Q200 ±30% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4360
200+ $0.1740
500+ $0.1682
1000+ $0.1653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons