
* Images are for reference only
ASCQ000603038N2H00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- ASCQ000603038N2H00
- JLCPCB Part #
- C5948658
- Package
- 0201
- Description
- 14@500MHz 290mA 4.3GHz 570mΩ 8.2nH AEC-Q200 ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
200+
$0.0200
500+
$0.0192
1000+
$0.0189
Related Products