
* Images are for reference only
ASCH001005053N9SCP
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- ASCH001005053N9SCP
- JLCPCB Part #
- C5948638
- Package
- 0402
- Description
- 180mΩ 3.9nH 400mA AEC-Q200 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0470
200+
$0.0187
500+
$0.0182
1000+
$0.0179
Related Products