
* Images are for reference only
APSC00040430150T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSC00040430150T00
- JLCPCB Part #
- C5948751
- Package
- 1616
- Description
- 15uH 213mΩ 900mA AEC-Q200 ±30% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
200+
$0.1147
500+
$0.1108
1000+
$0.1089