
- Manufacturer
- MFR.Part #
- APCA000707454R7T00
- JLCPCB Part #
- C7214877
- Package
- -
- Description
- 23.4mΩ 4.7uH 4A Magnetic Shielded Inductor ±30% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | - | |
| Current - Saturation(Isat) | 4A | |
| Inductance | 4.7uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 23.4mΩ |

* Images are for reference only
APCA000707454R7T00
Extended- Manufacturer
- MFR.Part #
- APCA000707454R7T00
- JLCPCB Part #
- C7214877
- Package
- -
- Description
- 23.4mΩ 4.7uH 4A Magnetic Shielded Inductor ±30% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APCA000707454R7T00
- JLCPCB Part #
- C7214877
- Package
- -
- Description
- 23.4mΩ 4.7uH 4A Magnetic Shielded Inductor ±30% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APCA000707454R7T00 Specifications
APCA000707454R7T00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | - | |
| Current - Saturation(Isat) | 4A | |
| Inductance | 4.7uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 23.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APCA000707454R7T00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APCA000707454R7T00 Documents
APCA000707454R7T00 datasheets or manufacturer documentation.
Datasheet: APCA000707454R7T00 Datasheet (PDF)
APCA000707454R7T00 Schematic Symbol & PCB Footprint
The APCA000707454R7T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.